+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25546NA

Switch: slide; Pos: 2; DPDT; 1A/30VDC; ON-ON; PCB; Leads: for PCB

Manufacturer: APEM

Manufacturer part number:
25546NA
TME Symbol:
25546NA

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
1A / 30V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
14.1x7.5x12.5mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
25000N
Electrical life
10000 cycles
Terminal pitch
5.08mm
Contact material
silver
Knob height
2.3mm
Mechanical durability
20000 cycles
Key stroke
4mm
Operating temperature
-40...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight2.09 g
Certificates
See other products in this category: Slide Switches APEM,
See other products from this series.:
*
25546NA
500 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 10 pcs - 7.20 USDGross price for quantities from 10 pcs - 7.20 USD
Net price for quantities from 20 pcs - 6.96 USDGross price for quantities from 20 pcs - 6.96 USD
Net price for quantities from 50 pcs - 6.54 USDGross price for quantities from 50 pcs - 6.54 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
Net price for quantities from 250 pcs - 5.03 USDGross price for quantities from 250 pcs - 5.03 USD
Net price for quantities from 500 pcs - 4.25 USDGross price for quantities from 500 pcs - 4.25 USD
Net price for quantities from 750 pcs - 3.78 USDGross price for quantities from 750 pcs - 3.78 USD
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs