+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | 256 | |
Current rating | 24A | |
Rated voltage | 0.25kV | |
Number of pins | 1 | |
Spatial orientation | angled 45° | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...12AWG | |
Connector pinout layout | 1x1 | |
Wire cross-section | 0.08...2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 1 | |
Connectors features | assembling possibility | |
Conform to the norm | UL | |
Number of terminals | 1 | |
Operating temperature | -60...105°C |