+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

256157-000

Heat shrink boot; flexible; 54mm; black; fluoroelastomer

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
256157-000

Alternative designations: 202W342-12-0

TME Symbol:
256157-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
flexible
Min. diameter before shrinking
54mm
Colour
black
Material
fluoroelastomer
Diameter after shrinking
18mm
Operating temperature
-55...200°C
Gross weight6 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
256157-000
0 in TME stock
Net price for quantities from 3 pcs - 88.55 USDGross price for quantities from 3 pcs - 88.55 USD
Net price for quantities from 9 pcs - 80.74 USDGross price for quantities from 9 pcs - 80.74 USD
Net price for quantities from 15 pcs - 72.92 USDGross price for quantities from 15 pcs - 72.92 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.