+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2564960000

Connector: fiber optic; plug; duplex; SC; silver; IE; Colour: silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2564960000
TME Symbol:
2564960000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
plug
Connector variant
duplex
Cable/adapter structure
SC
Colour
silver
Manufacturer series
IE
Body colour
silver
Gross weight13 g
See other products in this category: Optical connectors WEIDMÜLLER,
See other products from this series.:
*
2564960000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 34.29 USDGross price for quantities from 10 pcs - 34.29 USD
Net price for quantities from 50 pcs - 32.00 USDGross price for quantities from 50 pcs - 32.00 USD
Net price for quantities from 250 pcs - 29.71 USDGross price for quantities from 250 pcs - 29.71 USD