+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

257.02

Gasket; Thk: 3.2mm; Øout: 11mm; Gasket: copper; Øint: 5.5mm

Manufacturer: PNEUMAT

Manufacturer part number:
257.02
TME Symbol:
257.02

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
gasket
Thickness
3.2mm
Outside diameter
11mm
Gasket material
copper
Internal diameter
5.5mm
Gross weight1.266 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
257.02
10 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)