+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-USB-3.0-A-A-1.8M
Manufacturer | WEIDMÜLLER | |
Type of connection cable | USB - USB | |
Version | USB 3.0 | |
Contact plating | gold-plated | |
Cable length | 1.8m | |
Insulation colour | blue | |
IP rating | IP20 | |
Core diameter | 20AWG, 30AWG | |
Wire insulation material | PVC | |
Shield structure | shielded | |
Cable external diameter | 5.65mm | |
Connector colour | blue | |
Operating temperature | -15...80°C | |
Number of cores | 8 | |
No. of pairs | 2 | |
Cable structure | 2x20AWG+2x30AWG+4x30AWG |