+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2583350000

Grommet; grey; -40÷90°C; UL94V-0; elastomer thermoplastic TPE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583350000
TME Symbol:
2583350000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body colour
grey
Operating temperature
-40...90°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
IP rating
IP66
Height
20.3mm
Gross weight8.4 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583350000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD