+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2583470000

Grommet; polyamide; -40÷120°C; polyamide,glass; IP66; deep

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583470000
TME Symbol:
2583470000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body material
polyamide
Operating temperature
-40...120°C
Material
glass, polyamide
IP rating
IP66
Version
deep
Gross weight44 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583470000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.46 USDGross price for quantities from 1 pcs - 30.46 USD
Net price for quantities from 3 pcs - 27.07 USDGross price for quantities from 3 pcs - 27.07 USD
Net price for quantities from 5 pcs - 23.69 USDGross price for quantities from 5 pcs - 23.69 USD