+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2583490000

Grommet; polyamide; -40÷120°C; polyamide,glass; IP66; deep

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583490000
TME Symbol:
2583490000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body material
polyamide
Operating temperature
-40...120°C
Material
glass, polyamide
IP rating
IP66
Version
deep
Gross weight7.5 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583490000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
Net price for quantities from 5 pcs - 22.76 USDGross price for quantities from 5 pcs - 22.76 USD
Net price for quantities from 10 pcs - 19.92 USDGross price for quantities from 10 pcs - 19.92 USD