+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2583980000

Grommet; Øhole: 15mm; black; -40÷120°C; UL94HB; IP66; H: 20.3mm; deep

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583980000
TME Symbol:
2583980000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Hole diameter
15mm
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
IP rating
IP66
Height
20.3mm
Version
deep
Gross weight9.6 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583980000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD