+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2584040000

Grommet; Øhole: 12mm; black; -40÷120°C; UL94HB; IP66; H: 20.3mm; deep

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2584040000
TME Symbol:
2584040000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Hole diameter
12mm
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
IP rating
IP66
Height
20.3mm
Version
deep
Gross weight26 g
See other products in this category: Grommets WEIDMÜLLER,
*
2584040000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD