+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2584050000

Nut; M40; deep; polyamide; -40÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2584050000
TME Symbol:
2584050000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
nut
Gland thread
M40
Version
deep
Body material
polyamide
Operating temperature
-40...120°C
Gross weight80 g
See other products in this category: Conduits accessories WEIDMÜLLER,
*
2584050000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 15 pcs - 3.65 USDGross price for quantities from 15 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD