+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | grommet | |
Hole diameter | 10mm | |
Body colour | black | |
Operating temperature | -40...120°C | |
Flammability rating | UL94HB | |
Material | elastomer thermoplastic TPE | |
IP rating | IP66 | |
Height | 20.3mm | |
Version | deep |