+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2584290000

Grommet; polyamide; -40÷120°C; polyamide,glass; IP66; deep

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2584290000
TME Symbol:
2584290000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body material
polyamide
Operating temperature
-40...120°C
Material
glass, polyamide
IP rating
IP66
Version
deep
Gross weight6.8 g
See other products in this category: Grommets WEIDMÜLLER,
*
2584290000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 5.69 USDGross price for quantities from 5 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.05 USDGross price for quantities from 25 pcs - 5.05 USD
Net price for quantities from 50 pcs - 4.43 USDGross price for quantities from 50 pcs - 4.43 USD