+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25LC1024T-I/SM

IC: EEPROM memory; 1MbEEPROM; SPI; 128kx8bit; SOIC8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25LC1024T-I/SM
TME Symbol:
25LC1024T-I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Interface
SPI
Memory organisation
128kx8bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
25ns
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25LC1024T-I/SM
0 in TME stock
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.
Net price for quantities from 2100 pcs - 3.66 USDGross price for quantities from 2100 pcs - 3.66 USD