+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 128kB EEPROM | |
Interface | SPI | |
Memory organisation | 16kx8bit | |
Mounting | SMD | |
Case | SOIC8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Access time | 50ns | |
Kind of package | reel, tape | |
Manufacturer standard package | 2100pcs. |