+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25NZ02R

Fuse: fuse; D02; ceramic,industrial; 25A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
25NZ02R
TME Symbol:
25NZ02R

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D02
Kind of fuse
ceramic, industrial
Current rating
25A
Rated voltage
250V DC/400V AC
Fuse characteristics
aR, quick blow
Breaking capacity
50kA
Gross weight12 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
25NZ02R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 5 pcs - 11.08 USDGross price for quantities from 5 pcs - 11.08 USD
Net price for quantities from 10 pcs - 9.57 USDGross price for quantities from 10 pcs - 9.57 USD
Net price for quantities from 30 pcs - 8.56 USDGross price for quantities from 30 pcs - 8.56 USD
Packaging method by the manufacturer:Cardboard = 10 pcs