+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25SEPF180M

Capacitor: polymer; 180uF; 25VDC; THT; ±20%; Ø8x12mm; OS-CON SEPF

Manufacturer: PANASONIC

Manufacturer part number:
25SEPF180M
TME Symbol:
25SEPF180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
25V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Manufacturer series
OS-CON SEPF
Impedance
16mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.83 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SEPF180M
22 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 200 pcs - 0.72 USDGross price for quantities from 200 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)