+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25SEPF82M

Capacitor: polymer; 82uF; 25VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
25SEPF82M
TME Symbol:
25SEPF82M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
82µF
Operating voltage
25V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEPF
Service life
5000h
Operating current
3A
Impedance
28mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SEPF82M
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD