+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25SVF27M

Capacitor: polymer; 27uF; 25VDC; SMD; OS-CON SVF; ±20%; Ø5.6mm; 40mΩ

Manufacturer: PANASONIC

Manufacturer part number:
25SVF27M
TME Symbol:
25SVF27M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
27µF
Operating voltage
25V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø5.6mm
Service life
1000h
Impedance
40mΩ
Height
5.6mm
Diameter
5.6mm
Operating temperature
-55...125°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SVF27M
0 in TME stock
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 500)