+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25SVPK270M

Capacitor: polymer; 270uF; 25VDC; SMD; OS-CON SVPK; ±20%; Ø8x12mm

Manufacturer: PANASONIC

Manufacturer part number:
25SVPK270M
TME Symbol:
25SVPK270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
25V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
1000h
Impedance
16mΩ
Height
12mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SVPK270M
0 in TME stock
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 800 pcs - 0.95 USDGross price for quantities from 800 pcs - 0.95 USD
Net price for quantities from 1200 pcs - 0.93 USDGross price for quantities from 1200 pcs - 0.93 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.