+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25THV33M6.3X6.1

Capacitor: electrolytic; low ESR; 33uF; 25VDC

Manufacturer: RUBYCON

Manufacturer part number:
25THV33M6.3X6.1
TME Symbol:
25THV33M6.3X6.1-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitance
33µF
Operating voltage
25V DC
Conform to the norm
AEC-Q200
Gross weight0.53 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
*
25THV33M6.3X6.1
1000 in an external stock
Net price for quantities from 618 pcs - 0.12 USDGross price for quantities from 618 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 618.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.