+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25TQC15MYFD

Capacitor: tantalum-polymer; 15uF; 25VDC; 1000mA; SMD; POSCAP TQC

Manufacturer: PANASONIC

Manufacturer part number:
25TQC15MYFD
TME Symbol:
25TQC15MYFD

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
15µF
Operating voltage
25V DC
Operating current
1A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
90mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25TQC15MYFD
0 in TME stock
Net price for quantities from 1500 pcs - 0.93 USDGross price for quantities from 1500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.