+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 22µF | |
Operating voltage | 25V DC | |
Operating current | 1.1A | |
Mounting | SMD | |
Manufacturer series | TQC | |
Tolerance | ±20% | |
Body dimensions | 3.5x2.8x1.9mm | |
Service life | 2000h | |
Impedance | 0.1Ω | |
Operating temperature | -55...105°C |