+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25TQC68MYF

Capacitor: tantalum-polymer; 68uF; 25VDC; 1400mA; SMD; POSCAP TQC

Manufacturer: PANASONIC

Manufacturer part number:
25TQC68MYF
TME Symbol:
25TQC68MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
68µF
Operating voltage
25V DC
Operating current
1.4A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
70mΩ
Operating temperature
-55...105°C
Gross weight0.358 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25TQC68MYF
111 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts