+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUBYCON
Manufacturer | RUBYCON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 100µF | |
Operating voltage | 25V DC | |
Body dimensions | 8x6.3mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.34Ω | |
Operating temperature | -55...105°C | |
Conform to the norm | AEC-Q200 |