+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST25VF080B-50-4C-S2AF

IC: FLASH memory; 8MbFLASH; SPI; 1Mx8bit; 50MHz; 2.7÷3.6V; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST25VF080B-50-4C-S2AF
TME Symbol:
25VF080B504CS2AF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
8Mb FLASH
Interface
SPI
Memory organisation
1Mx8bit
Operating frequency
50MHz
Operating voltage
2.7...3.6V
Case
SOIC8
Kind of interface
serial
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
90pcs.
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST25VF080B-50-4C-S2AF
0 in TME stock
Net price for quantities from 360 pcs - 1.30 USDGross price for quantities from 360 pcs - 1.30 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 360.
Multiplicity: 90.