+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

260-301

Connector: terminal block; power supply; 260; 18A; 400V; grey


Manufacturer: WAGO

Manufacturer part number:
260-301
TME Symbol:
260-301

Specification

Manufacturer
WAGO
Type of connector
terminal block
Connector family
power supply
Manufacturer series
260
Current rating
18A
Rated voltage
0.4kV
Mechanical mounting
for panel mounting, screw
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...1.5mm2
Number of ways
1
Gross weight1.63 g
Certificates
See other products in this category: Terminal blocks WAGO,
See other products from this series.:
*
260-301
1169 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 300 pcs