+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

260-402

Comb bridge; 10A; grey; 260; ways: 2


Manufacturer: WAGO

Manufacturer part number:
260-402
TME Symbol:
260-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
10A
Colour
grey
Application - series/manufacturer
260
Number of ways
2
Gross weight0.437 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
260-402
0 in TME stock
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 125 pcs - 0.46 USDGross price for quantities from 125 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 375 pcs - 0.43 USDGross price for quantities from 375 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs