+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2604-1102

Connector: PCB terminal block; terminal; power supply; 32A; 400V


Manufacturer: WAGO

Manufacturer part number:
2604-1102
TME Symbol:
2604-1102

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
32A
Rated voltage
0.4kV
Number of pins
2
Spatial orientation
angled
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
snap-on, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.2...4mm2
Contacts pitch
5mm
Number of ways
2
Gross weight3.273 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
2604-1102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Packaging method by the manufacturer:Cardboard = 170 pcs