+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

261-306

Splice terminal: rail; 24A; 500V; spring clamp; orange; ways: 1

Manufacturer: WAGO

Manufacturer part number:
261-306
TME Symbol:
261-306

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
24A
Rated voltage
0.5kV
Electrical mounting
spring clamp
Colour
orange
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
2
Width
6mm
Gross weight2.5 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
261-306
0 in TME stock
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.50 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.