+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2615.1231

Adapter; 8A/250VDC; THT; 21.6x10.1x4.9mm; Leads: for PCB,straight


Manufacturer: MENTOR

Manufacturer part number:
2615.1231
TME Symbol:
2615.1231

Specification

Manufacturer
MENTOR
Type of switch accessories
adapter
DC contacts rating @R
8A / 250V DC
AC contacts rating @R
8A / 250V AC
Mounting
THT
Body dimensions
21.6x10.1x4.9mm
Leads
for PCB, straight
Max. contact resistance:
10mΩ
Min. insulation resistance
10GΩ
Gross weight1.55 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
2615.1231
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturer:Bag = 50 pcs