+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

262101

Connector: MMCX; plug; male; straight; 50Ω; soldering,crimped; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
262101
TME Symbol:
262101

Specification

Manufacturer
AMPHENOL RF
Type of connector
MMCX
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
brass
Plating material
gold
Operating temperature
-65...165°C
Gross weight2.192 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
262101
106 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 250 pcs - 3.97 USDGross price for quantities from 250 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs