+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

262123

Connector: MMCX; plug; female; straight; 50Ω; soldering; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
262123
TME Symbol:
262123

Specification

Manufacturer
AMPHENOL RF
Type of connector
MMCX
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405
Electrical mounting
soldering
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
beryllium copper
Plating material
gold
Operating temperature
-65...165°C
Gross weight1.9 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
262123
0 in TME stock
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 10 pcs - 13.91 USDGross price for quantities from 10 pcs - 13.91 USD
Net price for quantities from 25 pcs - 13.10 USDGross price for quantities from 25 pcs - 13.10 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD
Net price for quantities from 100 pcs - 12.04 USDGross price for quantities from 100 pcs - 12.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs