+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2631102002

Ferrite: sleeve; 31; -55÷90°C; 25.9x12.8x28.6mm; 261Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2631102002
TME Symbol:
2631102002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
25.9x12.8x28.6mm
Impedance
261Ω
Test frequency
100MHz
Gross weight56.02 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631102002
192 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 32 pcs - 2.27 USDGross price for quantities from 32 pcs - 2.27 USD
Net price for quantities from 64 pcs - 2.03 USDGross price for quantities from 64 pcs - 2.03 USD
Net price for quantities from 95 pcs - 1.82 USDGross price for quantities from 95 pcs - 1.82 USD
Net price for quantities from 127 pcs - 1.58 USDGross price for quantities from 127 pcs - 1.58 USD
Net price for quantities from 159 pcs - 1.49 USDGross price for quantities from 159 pcs - 1.49 USD
Packaging method by the manufacturer:Tray = 53 pcsCardboard = 159 pcs