+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2631625002

Ferrite: sleeve; 31; -55÷90°C; 16.2x7.9x14.3mm; 124Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2631625002
TME Symbol:
2631625002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
16.2x7.9x14.3mm
Impedance
124Ω
Test frequency
100MHz
Gross weight9.98 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631625002
1681 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 94 pcs - 0.46 USDGross price for quantities from 94 pcs - 0.46 USD
Net price for quantities from 282 pcs - 0.44 USDGross price for quantities from 282 pcs - 0.44 USD
Net price for quantities from 564 pcs - 0.44 USDGross price for quantities from 564 pcs - 0.44 USD
Packaging method by the manufacturer:Tray = 94 pcsCardboard = 564 pcs