+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2631626302

Ferrite: sleeve; 31; -55÷90°C; 18.7x10.15x14.65mm; 117Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631626302
TME Symbol:
2631626302

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
18.7x10.15x14.65mm
Impedance
117Ω
Test frequency
100MHz
Gross weight13.3 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631626302
0 in TME stock
Net price for quantities from 1692 pcs - 0.56 USDGross price for quantities from 1692 pcs - 0.56 USD
No. of pieces (Multiplicity: 1 692)