+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2631626402

Ferrite: sleeve; 31; -55÷90°C; 18.7x10.15x28.6mm; 221Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2631626402
TME Symbol:
2631626402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
18.7x10.15x28.6mm
Impedance
221Ω
Test frequency
100MHz
Gross weight26.07 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631626402
858 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 75 pcs - 0.76 USDGross price for quantities from 75 pcs - 0.76 USD
Net price for quantities from 94 pcs - 0.72 USDGross price for quantities from 94 pcs - 0.72 USD
Net price for quantities from 188 pcs - 0.70 USDGross price for quantities from 188 pcs - 0.70 USD
Packaging method by the manufacturer:Tray = 94 pcsCardboard = 376 pcs