+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2631814002

Ferrite: sleeve; 31; -55÷90°C; 101.6x76.2x25.4mm; 100MHz; 150Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2631814002
TME Symbol:
2631814002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
101.6x76.2x25.4mm
Test frequency
100MHz
Impedance
150Ω
Gross weight420 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631814002
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 20.04 USDGross price for quantities from 50 pcs - 20.04 USD