+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8719514263567

LED lamp; S14S; white warm; 230VAC; 250lm; P: 2.2W; 140°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8719514263567
TME Symbol:
26356700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
S14S
Colour
white warm
Operating voltage
230V AC
Luminosity
250lm
Power consumption
2.2W
Viewing angle
140°
Length
299mm
Diameter
30mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
35W
Energy class
E
Operating temperature
-20...45°C
Gross weight105.8 g
Certificates
EAN code8719514263567
See other products in this category: Light sources - lighting PHILIPS,
*
8719514263567
3 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 4 pcs - 13.11 USDGross price for quantities from 4 pcs - 13.11 USD
Net price for quantities from 12 pcs - 12.18 USDGross price for quantities from 12 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs