+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

264-108

Connector: terminal block; 24A; 800V; grey; 0.08÷2.5mm2; ways: 8


Manufacturer: WAGO

Manufacturer part number:
264-108
TME Symbol:
264-108

Specification

Manufacturer
WAGO
Type of connector
terminal block
Current rating
24A
Rated voltage
0.8kV
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
8
Gross weight32.56 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
264-108
0 in TME stock
Net price for quantities from 50 pcs - 9.18 USDGross price for quantities from 50 pcs - 9.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs