+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643000801

Ferrite: sleeve; 43; -55÷90°C; 7.5x2.25x7.55mm; 95Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643000801
TME Symbol:
2643000801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
7.5x2.25x7.55mm
Impedance
95Ω
Test frequency
100MHz
Gross weight1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643000801
0 in TME stock
Net price for quantities from 9600 pcs - 0.09 USDGross price for quantities from 9600 pcs - 0.09 USD
No. of pieces (Multiplicity: 9 600)