+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643020501

Ferrite: sleeve; 43; -55÷90°C; 1.65x0.85x3.68mm; 26.5Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643020501
TME Symbol:
2643020501

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
1.65x0.85x3.68mm
Impedance
26.5Ω
Test frequency
100MHz
Gross weight0.02 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643020501
0 in TME stock
No. of pieces (Multiple of: 25 000)
Minimum order quantity: 25 000.
Multiple of: 25 000.
Net price for quantities from 25000 pcs - 0.06 USDGross price for quantities from 25000 pcs - 0.06 USD