+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643021801

Ferrite: sleeve; 43; -55÷90°C; 5.1x1.45x11.1mm; 143Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643021801
TME Symbol:
2643021801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
5.1x1.45x11.1mm
Impedance
143Ω
Test frequency
100MHz
Gross weight1.01 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643021801
0 in TME stock
Net price for quantities from 8400 pcs - 0.08 USDGross price for quantities from 8400 pcs - 0.08 USD
No. of pieces (Multiplicity: 8 400)