+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643102002

Ferrite: sleeve; 43; -55÷90°C; 25.9x12.8x28.6mm; 204Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643102002
TME Symbol:
2643102002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
25.9x12.8x28.6mm
Impedance
204Ω
Test frequency
100MHz
Gross weight55.47 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643102002
584 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 2 pcs - 2.86 USDGross price for quantities from 2 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 40 pcs - 1.87 USDGross price for quantities from 40 pcs - 1.87 USD
Net price for quantities from 53 pcs - 1.83 USDGross price for quantities from 53 pcs - 1.83 USD
Packaging method by the manufacturer:Tray = 53 pcsCardboard = 212 pcs