+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643103002

Ferrite: sleeve; 43; -55÷90°C; 31.1x19.05x50.8mm; 300Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643103002
TME Symbol:
2643103002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
31.1x19.05x50.8mm
Impedance
0.3kΩ
Test frequency
100MHz
Gross weight122.99 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643103002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD
Net price for quantities from 49 pcs - 5.62 USDGross price for quantities from 49 pcs - 5.62 USD
Packaging method by the manufacturer:
Tray = 49 pcsCardboard = 98 pcs