+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAIR-RITE
Manufacturer | FAIR-RITE | |
Type of core | ferrite | |
Ferrite application | for flat cable | |
Core material | 43 | |
Operating temperature | -55...125°C | |
Test frequency | 100MHz | |
Impedance | 167Ω |