+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643540002

Ferrite: sleeve; 43; -55÷90°C; 14.3x6.35x28.6mm; 232Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643540002
TME Symbol:
2643540002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
14.3x6.35x28.6mm
Impedance
232Ω
Test frequency
100MHz
Gross weight17.73 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643540002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 75 pcs - 0.63 USDGross price for quantities from 75 pcs - 0.63 USD
Net price for quantities from 95 pcs - 0.62 USDGross price for quantities from 95 pcs - 0.62 USD
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD
Packaging method by the manufacturer:Tray = 94 pcsCardboard = 376 pcs