+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAIR-RITE
Manufacturer | FAIR-RITE | |
Type of ferrite | sleeve | |
Core material | 43 | |
Operating temperature | -55...90°C | |
Dimensions | 50.8x25.4x25.4mm | |
Impedance | 210Ω | |
Test frequency | 100MHz |