+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643665802

Ferrite: sleeve; 43; -55÷90°C; 17.4x9.5x12.7mm; 83Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643665802
TME Symbol:
2643665802

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
17.4x9.5x12.7mm
Impedance
83Ω
Test frequency
100MHz
Gross weight10.23 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643665802
2037 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 136 pcs - 0.64 USDGross price for quantities from 136 pcs - 0.64 USD
Net price for quantities from 272 pcs - 0.58 USDGross price for quantities from 272 pcs - 0.58 USD
Net price for quantities from 407 pcs - 0.52 USDGross price for quantities from 407 pcs - 0.52 USD
Net price for quantities from 543 pcs - 0.45 USDGross price for quantities from 543 pcs - 0.45 USD
Net price for quantities from 679 pcs - 0.43 USDGross price for quantities from 679 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 97 pcsCardboard = 679 pcs